2 pole type C MCB,10kA 50A

RS Stock No.: 298-4944Brand: HagerManufacturers Part No.: NC250
View all in MCBs

Technical documents

Specifications

Brand

Hager

Number of Poles

DP

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

2 pole type C MCB,10kA 50A

P.O.A.

2 pole type C MCB,10kA 50A
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Hager

Number of Poles

DP

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount