Glenair 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 16S, MIL-DTL-5015

RS Stock No.: 513-3391Brand: GlenairManufacturers Part No.: ITS3102A16S-1PF7
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

7

Gender

Female

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

₪ 244.62

₪ 244.62 Each (ex VAT)

₪ 286.21

₪ 286.21 Each (inc. VAT)

Glenair 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 16S, MIL-DTL-5015

₪ 244.62

₪ 244.62 Each (ex VAT)

₪ 286.21

₪ 286.21 Each (inc. VAT)

Glenair 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 16S, MIL-DTL-5015

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

7

Gender

Female

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy