Glenair Heat Shrink Boot, Black 30mm Sleeve Dia. x 2.7cm Length, Series 77 Series

RS Stock No.: 742-2567Brand: GlenairManufacturers Part No.: 770-005A104
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

Glenair

Sleeve Diameter

30mm

Colour

Black

Shrunk Diameter

5.5 mm, 13.5 mm

Sleeve Type

Heat Shrink

Sleeve Length

2.7cm

Material

Elastomer

Flame Retardant

Yes

Series

Series 77

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Glenair Heat Shrink Boot, Black 30mm Sleeve Dia. x 2.7cm Length, Series 77 Series

P.O.A.

Glenair Heat Shrink Boot, Black 30mm Sleeve Dia. x 2.7cm Length, Series 77 Series
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Glenair

Sleeve Diameter

30mm

Colour

Black

Shrunk Diameter

5.5 mm, 13.5 mm

Sleeve Type

Heat Shrink

Sleeve Length

2.7cm

Material

Elastomer

Flame Retardant

Yes

Series

Series 77

Country of Origin

United Kingdom

You may be interested in