G&J Hall Threading Tap, M3 Thread, 0.5mm Pitch, Metric Coarse Standard
RS Stock No.: 510-670Brand: G&J Hall

Technical documents
Specifications
Brand
G&J HallThread Size
M3
Type
Spiral Point
Pitch
0.5mm
Thread Standard
Metric Coarse
Material
HSS
Shank Type
Plain
Stock information temporarily unavailable.
P.O.A.
G&J Hall Threading Tap, M3 Thread, 0.5mm Pitch, Metric Coarse Standard
1
P.O.A.
G&J Hall Threading Tap, M3 Thread, 0.5mm Pitch, Metric Coarse Standard
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
G&J HallThread Size
M3
Type
Spiral Point
Pitch
0.5mm
Thread Standard
Metric Coarse
Material
HSS
Shank Type
Plain