Technical documents
Specifications
Brand
Gems SensorsPressure Reading Type
Absolute
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type C
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Gems SensorsPressure Reading Type
Absolute
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type C
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom