Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
15 mm
Connection Size B
1/2 in
Connection Gender A
Female
Connection Gender B
Female
Maximum Operating Pressure
25 bar
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Standards/Approvals
EN 10088
Connection Standard B
BSP
Length
35mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
15 mm
Connection Size B
1/2 in
Connection Gender A
Female
Connection Gender B
Female
Maximum Operating Pressure
25 bar
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Standards/Approvals
EN 10088
Connection Standard B
BSP
Length
35mm
Country of Origin
Germany