GE 250 W Halogen Projector Lamp, G6.35, 24 V, 13mm

RS Stock No.: 126-0329Brand: GEManufacturers Part No.: 14874
brand-logo
View all in Home

Technical documents

Specifications

Brand

GE

Wattage

250 W

Lamp Base

G6.35

Voltage Rating

24 V

Life Hours

50h

Diameter

13mm

EU Energy Efficiency Rating

B

Country of Origin

Hungary

Product details

GE Lighting Halogen Specialist Projector Lamp LW

This GE Lighting specialist projector halogen low voltage lamp is precisely manufactured, with tailored filaments optimising the brightness. The high efficiency of this lamp helps to reduce the power consumption and heat generation. The focus-tip to this lamp enables the filament to uniform the light.

They offer a huge range variety of applications, ranging from stage lighting, spotlights for accent lighting through to floodlights for illumination of large areas.

Features and Benefits

Halogen projector lamps
Tailored filaments
Focus tip
High efficiency
Large range of applications

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GE 250 W Halogen Projector Lamp, G6.35, 24 V, 13mm

P.O.A.

GE 250 W Halogen Projector Lamp, G6.35, 24 V, 13mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

GE

Wattage

250 W

Lamp Base

G6.35

Voltage Rating

24 V

Life Hours

50h

Diameter

13mm

EU Energy Efficiency Rating

B

Country of Origin

Hungary

Product details

GE Lighting Halogen Specialist Projector Lamp LW

This GE Lighting specialist projector halogen low voltage lamp is precisely manufactured, with tailored filaments optimising the brightness. The high efficiency of this lamp helps to reduce the power consumption and heat generation. The focus-tip to this lamp enables the filament to uniform the light.

They offer a huge range variety of applications, ranging from stage lighting, spotlights for accent lighting through to floodlights for illumination of large areas.

Features and Benefits

Halogen projector lamps
Tailored filaments
Focus tip
High efficiency
Large range of applications