Technical documents
Specifications
Brand
GanzIndoor/Outdoor
Indoor
Analogue/Network
Analogue
Power Over Ethernet
No
Vandal Resistant
No
Sensor Type
1/4 in CCD
Focal Length
3.6mm
Diameter
124mm
Height
90 mm
Country of Origin
Korea, Republic Of
Product details
Ganz IP-Dome Camera ZN-D100VE
The ZN-D100VE is a miniature indoor dome and boasts a compact size. Thus, it can easily be placed inconspicuously as possible and has little influence on the immediate environment
Already integrated is a 3.6 mm lens. This results in a large wide-angle. 550 TVL
lines also ensure a sharp image. The integrated image enhancement can also operate this dome at 0.1 lux
Superb picture quality is achieved thanks to the H.264 compression and at the same time the required network bandwidth is significantly reduced
The ZN-D100VE can is capable of delivering 25 frames per second, thus helping to bring smooth moving images in real time
H.264, MPEG4 & MJPEG
1/4in. Progressive Scan CMOS
3.6mm Fixed Lens Colour Dome
Integrated analyse software
Up to 25fps
Maximum resolution 640 x 480
Video Content Analysis
Small and Discrete
12Vdc Only
Stock information temporarily unavailable.
Please check again later.
₪ 2,387.46
Each (ex VAT)
₪ 2,793.33
Each (inc VAT)
1
₪ 2,387.46
Each (ex VAT)
₪ 2,793.33
Each (inc VAT)
1
Technical documents
Specifications
Brand
GanzIndoor/Outdoor
Indoor
Analogue/Network
Analogue
Power Over Ethernet
No
Vandal Resistant
No
Sensor Type
1/4 in CCD
Focal Length
3.6mm
Diameter
124mm
Height
90 mm
Country of Origin
Korea, Republic Of
Product details
Ganz IP-Dome Camera ZN-D100VE
The ZN-D100VE is a miniature indoor dome and boasts a compact size. Thus, it can easily be placed inconspicuously as possible and has little influence on the immediate environment
Already integrated is a 3.6 mm lens. This results in a large wide-angle. 550 TVL
lines also ensure a sharp image. The integrated image enhancement can also operate this dome at 0.1 lux
Superb picture quality is achieved thanks to the H.264 compression and at the same time the required network bandwidth is significantly reduced
The ZN-D100VE can is capable of delivering 25 frames per second, thus helping to bring smooth moving images in real time
H.264, MPEG4 & MJPEG
1/4in. Progressive Scan CMOS
3.6mm Fixed Lens Colour Dome
Integrated analyse software
Up to 25fps
Maximum resolution 640 x 480
Video Content Analysis
Small and Discrete
12Vdc Only