Ganz LLR960H-16-DVD + IV-S517B CCTV Digital Video Recorders (DVR)352x240 (NTSC) pixel, 352x288 (PAL) pixel, 472x240

RS Stock No.: 854-1354Brand: GanzManufacturers Part No.: LLR960H-16-DVD + IV-S517B
brand-logo
View all in CCTV Video Recorders

Technical documents

Specifications

Brand

Ganz

Model Number

LLR960H-16-DVD

Resolution

352x240 (NTSC) pixel, 352x288 (PAL) pixel, 472x240 (NTSC 960H) pixel, 472x288 (PAL 960H) pixel, 704x240 (NTSC) pixel, 704x288 (PAL) pixel, 704x480 (NTSC 960H) pixel, 704x480 (NTSC) pixel, 704x576 (PAL 960H) pixel, 704x576 (PAL) pixel, 944x480 (NTSC 960H) pixel, 944x576 (PAL 960H) pixel

Frame Rate

192ips

Hard Drive

Internal

Included Hard Drive Capacity

1TB

Maximum Hard Drive Capacity

1TB

Number of Camera Connections

1

Depth

293 mm

Height

55 mm

Width

430mm

Country of Origin

Taiwan, Province Of China

Product details

Ganz LLR960H Series 16 Channel Digital Video Recorders

The LLR960 Series of digital video recorder provides a high performance affordable recording solution for small to medium scale CCTV systems.
Using H.264 video compression technology the range delivers very best image quality with high frame rates, whilst providing excellent storage efficiency. Up to 960H (944x576) recording capability allows the detail available from todays latest high resolution cameras to be viewed and recorded.
The latest video surveillance duty SATA hard disks are used for storage, ensuring a long term reliable data storage even under 24/7/365 recording conditions. Backing up video data is straight forward via onboard DVD re writer or USB for flash drives.
An easy to navigate menu system and mouse control make installation, setup, and operation of the DVR quick and easy. Local and remote access via network is supported using the onboard Ethernet port and remote access apps are supported for iPhone and Android smart phones

Choice of record capture resolutions: 960H, 4CIF, 2CIF, CIF
Remote access including smart phone support and multisite software
High quality recording and playback
H.264 video compression
Onboard DVD writer (optional)
Easy set up and operation

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ganz LLR960H-16-DVD + IV-S517B CCTV Digital Video Recorders (DVR)352x240 (NTSC) pixel, 352x288 (PAL) pixel, 472x240

P.O.A.

Ganz LLR960H-16-DVD + IV-S517B CCTV Digital Video Recorders (DVR)352x240 (NTSC) pixel, 352x288 (PAL) pixel, 472x240
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ganz

Model Number

LLR960H-16-DVD

Resolution

352x240 (NTSC) pixel, 352x288 (PAL) pixel, 472x240 (NTSC 960H) pixel, 472x288 (PAL 960H) pixel, 704x240 (NTSC) pixel, 704x288 (PAL) pixel, 704x480 (NTSC 960H) pixel, 704x480 (NTSC) pixel, 704x576 (PAL 960H) pixel, 704x576 (PAL) pixel, 944x480 (NTSC 960H) pixel, 944x576 (PAL 960H) pixel

Frame Rate

192ips

Hard Drive

Internal

Included Hard Drive Capacity

1TB

Maximum Hard Drive Capacity

1TB

Number of Camera Connections

1

Depth

293 mm

Height

55 mm

Width

430mm

Country of Origin

Taiwan, Province Of China

Product details

Ganz LLR960H Series 16 Channel Digital Video Recorders

The LLR960 Series of digital video recorder provides a high performance affordable recording solution for small to medium scale CCTV systems.
Using H.264 video compression technology the range delivers very best image quality with high frame rates, whilst providing excellent storage efficiency. Up to 960H (944x576) recording capability allows the detail available from todays latest high resolution cameras to be viewed and recorded.
The latest video surveillance duty SATA hard disks are used for storage, ensuring a long term reliable data storage even under 24/7/365 recording conditions. Backing up video data is straight forward via onboard DVD re writer or USB for flash drives.
An easy to navigate menu system and mouse control make installation, setup, and operation of the DVR quick and easy. Local and remote access via network is supported using the onboard Ethernet port and remote access apps are supported for iPhone and Android smart phones

Choice of record capture resolutions: 960H, 4CIF, 2CIF, CIF
Remote access including smart phone support and multisite software
High quality recording and playback
H.264 video compression
Onboard DVD writer (optional)
Easy set up and operation