Fluke TiS20 Thermal Imaging Camera, -20 to +350 °C, 120 x 90pixel Detector Resolution With RS Calibration

RS Stock No.: 104-6274Brand: FlukeManufacturers Part No.: FLK-TIS20-9HZ/SG TAB
brand-logo
View all in Thermal Imaging Cameras

Technical documents

Specifications

Brand

Fluke

Temperature Measurement Range

-20 to +350 °C

Detector Resolution

120 x 90pixel

Display Resolution

320 x 240pixel

Model Number

TIS20

Thermal Sensitivity

100mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Fixed

Calibrated

RSCAL

Refresh Rate

9Hz

Minimum Focus Distance

450mm

Display Size

3.5in

Model Number p

TIS20

Weight

720 (Battery Included)g

Minimum Focus

450 mm

Country of Origin

United States

Product details

Fluke TiS20 9Hz Thermal Imager with Samsung TAB 4

The Fluke TiS20 Infrared Camera is built for performance with features that help you easily and quickly identify problems before they become expensive failures. Featuring improved thermal resolution, higher thermal sensitivity and a selection of functions. TiS20 takes improved detail thermal images and even includes a mode known as AutoBlend which significantly enhances the detail level of captured images.
TiS20 uses fixed-focus technology to keep images smooth and easy to capture. Several thousands of images can be captured on the 4GB internal memory, extra data can be stored using an SD card (sold separately).

Customers who decide to buy a Fluke camera, can get even more value out of their product. Download the Fluke Connect App on the free Samsung Tab 4. Customers can generate reports and communicate results directly to their client or colleague from the jobsite. It is all about saving time and money, working safer and using the latest innovations to become more productive.

Fixed focus, minimum focus distance 0.45 m (1.5 ft)
IFOV (spatial resolution) 5.2 mrad
Detector resolution 120 x 90
Distance to spot 193:1
3.5" 320 x 240 LCD
5 MP digital camera
Temperature measurement range: -20°C → +350°C (-4°F → 662°F)
Lithium ion smart battery with five-segment LED charge level display
Easily email and share images in real time with Fluke Connect®
Stores thousands of images: 4 GB internal memory and optional 4 GB microSD card

Special Offer Includes

RS Stock No: 1046249, Fluke TiS20 Thermal Imaging Camera (887-8772) with free Samsung Tab 4
RS Stock No: 1046274, RSCAL Fluke TiS20 Thermal Imaging Camera (887-8772) with free Samsung Tab 4
RS Stock No: 1046275, ISOCAL Fluke TiS20 Thermal Imaging Camera (887-8772) with free Samsung Tab 4
RS Stock No: 1046276, ISOCAL Fluke TiS20 Thermal Imaging Camera (887-8772) with free Samsung Tab 4
RS Stock No: 1046277, RSCAL Fluke TiS20 Thermal Imaging Camera (887-8772) with free Samsung Tab 4

Applications

Test & Measurement, Maintenance & Repair and Sensing & Instrumentation

Supplied with

TiS20 Thermal imager, AC power adapter, lithium ion smart battery, USB cable, hard carrying case, soft transport bag, quick start guide and safety sheet.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluke TiS20 Thermal Imaging Camera, -20 to +350 °C, 120 x 90pixel Detector Resolution With RS Calibration

P.O.A.

Fluke TiS20 Thermal Imaging Camera, -20 to +350 °C, 120 x 90pixel Detector Resolution With RS Calibration
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fluke

Temperature Measurement Range

-20 to +350 °C

Detector Resolution

120 x 90pixel

Display Resolution

320 x 240pixel

Model Number

TIS20

Thermal Sensitivity

100mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Fixed

Calibrated

RSCAL

Refresh Rate

9Hz

Minimum Focus Distance

450mm

Display Size

3.5in

Model Number p

TIS20

Weight

720 (Battery Included)g

Minimum Focus

450 mm

Country of Origin

United States

Product details

Fluke TiS20 9Hz Thermal Imager with Samsung TAB 4

The Fluke TiS20 Infrared Camera is built for performance with features that help you easily and quickly identify problems before they become expensive failures. Featuring improved thermal resolution, higher thermal sensitivity and a selection of functions. TiS20 takes improved detail thermal images and even includes a mode known as AutoBlend which significantly enhances the detail level of captured images.
TiS20 uses fixed-focus technology to keep images smooth and easy to capture. Several thousands of images can be captured on the 4GB internal memory, extra data can be stored using an SD card (sold separately).

Customers who decide to buy a Fluke camera, can get even more value out of their product. Download the Fluke Connect App on the free Samsung Tab 4. Customers can generate reports and communicate results directly to their client or colleague from the jobsite. It is all about saving time and money, working safer and using the latest innovations to become more productive.

Fixed focus, minimum focus distance 0.45 m (1.5 ft)
IFOV (spatial resolution) 5.2 mrad
Detector resolution 120 x 90
Distance to spot 193:1
3.5" 320 x 240 LCD
5 MP digital camera
Temperature measurement range: -20°C → +350°C (-4°F → 662°F)
Lithium ion smart battery with five-segment LED charge level display
Easily email and share images in real time with Fluke Connect®
Stores thousands of images: 4 GB internal memory and optional 4 GB microSD card

Special Offer Includes

RS Stock No: 1046249, Fluke TiS20 Thermal Imaging Camera (887-8772) with free Samsung Tab 4
RS Stock No: 1046274, RSCAL Fluke TiS20 Thermal Imaging Camera (887-8772) with free Samsung Tab 4
RS Stock No: 1046275, ISOCAL Fluke TiS20 Thermal Imaging Camera (887-8772) with free Samsung Tab 4
RS Stock No: 1046276, ISOCAL Fluke TiS20 Thermal Imaging Camera (887-8772) with free Samsung Tab 4
RS Stock No: 1046277, RSCAL Fluke TiS20 Thermal Imaging Camera (887-8772) with free Samsung Tab 4

Applications

Test & Measurement, Maintenance & Repair and Sensing & Instrumentation

Supplied with

TiS20 Thermal imager, AC power adapter, lithium ion smart battery, USB cable, hard carrying case, soft transport bag, quick start guide and safety sheet.