Flexicon 45° Elbow, Cable Conduit Fitting, 34mm Nominal Size, M32

RS Stock No.: 124-0095Brand: FlexiconManufacturers Part No.: FPAU34-BM32-45B
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

34mm

Fitting Type

45° Elbow

Thread Size

M32

IP Rating

IP66, IP67, IP68, IP69

Finish

Black

Series

FPAU

Country of Origin

United Kingdom

Product details

FPAU External Thread Brass Swivel 45° Elbow

Flexicon FPAU conduit fitting is a one piece 45° elbow. The connections are made through an integrated fast push-in fit, and an external Brass metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR

Features and Benefits

External Brass thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Flexicon 45° Elbow, Cable Conduit Fitting, 34mm Nominal Size, M32

P.O.A.

Flexicon 45° Elbow, Cable Conduit Fitting, 34mm Nominal Size, M32
Stock information temporarily unavailable.

Technical documents

Specifications

Nominal Size

34mm

Fitting Type

45° Elbow

Thread Size

M32

IP Rating

IP66, IP67, IP68, IP69

Finish

Black

Series

FPAU

Country of Origin

United Kingdom

Product details

FPAU External Thread Brass Swivel 45° Elbow

Flexicon FPAU conduit fitting is a one piece 45° elbow. The connections are made through an integrated fast push-in fit, and an external Brass metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR

Features and Benefits

External Brass thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit