Flexicon Straight, Cable Conduit Fitting, 28mm Nominal Size, M25

RS Stock No.: 124-0094Brand: FlexiconManufacturers Part No.: FPAU28-M25B
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

28mm

Fitting Type

Straight

Thread Size

M25

IP Rating

IP66, IP67, IP68, IP69

Finish

Black

Series

FPAU

Country of Origin

United Kingdom

Product details

FPAU ULTRA External Thread Straight

Flexicon FPAU conduit fitting is a one piece straight connector. The connections are made through an integrated fast push-in fit, and an external metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR

Features and Benefits

External thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Flexicon Straight, Cable Conduit Fitting, 28mm Nominal Size, M25

P.O.A.

Flexicon Straight, Cable Conduit Fitting, 28mm Nominal Size, M25
Stock information temporarily unavailable.

Technical documents

Specifications

Nominal Size

28mm

Fitting Type

Straight

Thread Size

M25

IP Rating

IP66, IP67, IP68, IP69

Finish

Black

Series

FPAU

Country of Origin

United Kingdom

Product details

FPAU ULTRA External Thread Straight

Flexicon FPAU conduit fitting is a one piece straight connector. The connections are made through an integrated fast push-in fit, and an external metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR

Features and Benefits

External thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit