2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Technical documents
Specifications
Brand
FinderSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
DPDT
Height
90mm
Depth
63mm
Memory Spaces
60
Battery Life
6yr
P.O.A.
2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
1
P.O.A.
2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FinderSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
DPDT
Height
90mm
Depth
63mm
Memory Spaces
60
Battery Life
6yr