Technical documents
Specifications
Brand
FigaroGases Detected
Chlorine
Response Time
60 s
Application
Cl2 Detectors, Portable & Fixed Installation Cl2 Monitors
Dimensions
20.4 (Dia.) x 16.5mm
Weight
4.5g
Minimum Operating Temperature
-20°C
Height
16.5mm
Width
20.4 (Dia.)mm
Model Number p
FECS45-10
Maximum Operating Temperature
+50°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Figaro Gas Sensor for Chlorine Detection
10
P.O.A.
Figaro Gas Sensor for Chlorine Detection
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
FigaroGases Detected
Chlorine
Response Time
60 s
Application
Cl2 Detectors, Portable & Fixed Installation Cl2 Monitors
Dimensions
20.4 (Dia.) x 16.5mm
Weight
4.5g
Minimum Operating Temperature
-20°C
Height
16.5mm
Width
20.4 (Dia.)mm
Model Number p
FECS45-10
Maximum Operating Temperature
+50°C