Technical documents
Specifications
Brand
FestoMaximum Outlet Pressure
12.4106bar
Minimum Outlet Pressure
6.9bar
Maximum Input Pressure
16.5474bar
Manufacturer Series
D
Pressure Gauge Port Size
G 1/8
Pressure Gauge Port Thread Size
1/8 in
Typical Flow Rate
3559.32L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
546430
Country of Origin
Hungary
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
FestoMaximum Outlet Pressure
12.4106bar
Minimum Outlet Pressure
6.9bar
Maximum Input Pressure
16.5474bar
Manufacturer Series
D
Pressure Gauge Port Size
G 1/8
Pressure Gauge Port Thread Size
1/8 in
Typical Flow Rate
3559.32L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
546430
Country of Origin
Hungary