Mersen 16A Centred Tag Fuse, 000, 500V ac

RS Stock No.: 375-9525Brand: Ferraz ShawmutManufacturers Part No.: K222097H
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Current Rating

16A

Fuse Size

000

Voltage Rating

500V ac

Fuse Standard

DINVDE 0636, IEC 60269-2-1

Application Category

gG

Tag Width

6mm

Overall Length

79mm

Body Length

52mm

Body Width

20.8mm

Body Height

40.5mm

You may be interested in
SIBA 16A Centred Tag Fuse, NH000, 500V ac
₪ 68.129Each (In a Pack of 3) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mersen 16A Centred Tag Fuse, 000, 500V ac

P.O.A.

Mersen 16A Centred Tag Fuse, 000, 500V ac
Stock information temporarily unavailable.
You may be interested in
SIBA 16A Centred Tag Fuse, NH000, 500V ac
₪ 68.129Each (In a Pack of 3) (ex VAT)

Technical documents

Specifications

Current Rating

16A

Fuse Size

000

Voltage Rating

500V ac

Fuse Standard

DINVDE 0636, IEC 60269-2-1

Application Category

gG

Tag Width

6mm

Overall Length

79mm

Body Length

52mm

Body Width

20.8mm

Body Height

40.5mm

You may be interested in
SIBA 16A Centred Tag Fuse, NH000, 500V ac
₪ 68.129Each (In a Pack of 3) (ex VAT)