Technical documents
Specifications
Brand
FCTAccessory Type
Seal
For Use With
25 Way D-Sub Connector
Series
Waterproof
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
Waterproof Connector Accessories
Silicone seals to prevent moisture build up between a mated pair of connectors, and extended thumb screws, which are particularly suited for use with the plastic and metallised hoods.
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Stock information temporarily unavailable.
Please check again later.
₪ 10.85
Each (ex VAT)
₪ 12.69
Each (inc VAT)
1
₪ 10.85
Each (ex VAT)
₪ 12.69
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 49 | ₪ 10.85 |
50 - 99 | ₪ 4.32 |
100 - 249 | ₪ 3.94 |
250 - 499 | ₪ 3.68 |
500+ | ₪ 3.38 |
Technical documents
Specifications
Brand
FCTAccessory Type
Seal
For Use With
25 Way D-Sub Connector
Series
Waterproof
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
Waterproof Connector Accessories
Silicone seals to prevent moisture build up between a mated pair of connectors, and extended thumb screws, which are particularly suited for use with the plastic and metallised hoods.
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.