Technical documents
Specifications
Brand
FCINumber Of Contacts
16
Number Of Rows
2
Pitch
2.54mm
Mounting Type
Cable Mount
Series
65239
For Use With
PCB Connector
Body Orientation
Straight
Length
40.64mm
Width
14.01mm
Housing Material
Glass Fibre Reinforced Thermoplastic
Product details
Dubox casings for crimp contacts
Dubox enclosures for housing female crimp contacts.
End-to-end stacking.
Passive anti-inversion locking.
For use with Dubox male skirt connectors.
The contacts are removable and can be replaced.
Amphenol FCI 2.54mm Dubox Series Interconnection System
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FCINumber Of Contacts
16
Number Of Rows
2
Pitch
2.54mm
Mounting Type
Cable Mount
Series
65239
For Use With
PCB Connector
Body Orientation
Straight
Length
40.64mm
Width
14.01mm
Housing Material
Glass Fibre Reinforced Thermoplastic
Product details
Dubox casings for crimp contacts
Dubox enclosures for housing female crimp contacts.
End-to-end stacking.
Passive anti-inversion locking.
For use with Dubox male skirt connectors.
The contacts are removable and can be replaced.


