Fairchild TIP127 Dual PNP Darlington Pair, -5 A 100 V HFE:1000, 3-Pin TO-220

RS Stock No.: 761-4599Brand: Fairchild SemiconductorManufacturers Part No.: TIP127
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

-5 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

-5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

2

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

-100 V

Maximum Collector Emitter Saturation Voltage

-4 V

Maximum Collector Cut-off Current

-2mA

Maximum Power Dissipation

65 W

Maximum Operating Temperature

+150 °C

Length

10.67mm

Height

16.51mm

Width

4.83mm

Dimensions

10.67 x 4.83 x 16.51mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fairchild TIP127 Dual PNP Darlington Pair, -5 A 100 V HFE:1000, 3-Pin TO-220

P.O.A.

Fairchild TIP127 Dual PNP Darlington Pair, -5 A 100 V HFE:1000, 3-Pin TO-220
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

-5 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

-5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

2

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

-100 V

Maximum Collector Emitter Saturation Voltage

-4 V

Maximum Collector Cut-off Current

-2mA

Maximum Power Dissipation

65 W

Maximum Operating Temperature

+150 °C

Length

10.67mm

Height

16.51mm

Width

4.83mm

Dimensions

10.67 x 4.83 x 16.51mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more