Fairchild Semiconductor MM74HC573WMX 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC W

RS Stock No.: 671-1793Brand: Fairchild SemiconductorManufacturers Part No.: MM74HC573WMX
brand-logo
View all in Latch ICs

Technical documents

Specifications

Logic Family

HC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

20

Dimensions

13 x 7.6 x 2.35mm

Height

2.35mm

Length

13mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

6 V

Width

7.6mm

Minimum Operating Supply Voltage

2 V

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fairchild Semiconductor MM74HC573WMX 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC W
Select packaging type

P.O.A.

Fairchild Semiconductor MM74HC573WMX 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC W
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Logic Family

HC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

20

Dimensions

13 x 7.6 x 2.35mm

Height

2.35mm

Length

13mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

6 V

Width

7.6mm

Minimum Operating Supply Voltage

2 V

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in