Fairchild Semiconductor MM74HC32MX, Quad 2-Input OR Logic Gate, 14-Pin SOIC

RS Stock No.: 671-1778Brand: Fairchild SemiconductorManufacturers Part No.: MM74HC32MX
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-40 °C

Height

1.5mm

Dimensions

8.75 x 4 x 1.5mm

Width

4mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.75mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MM74HC32MX, 4 2-Input OR Logic Gate, 14-Pin SOIC
₪ 4.51Each (In a Pack of 25) (ex VAT)
View all in Logic Gates

Stock information temporarily unavailable.

P.O.A.

Fairchild Semiconductor MM74HC32MX, Quad 2-Input OR Logic Gate, 14-Pin SOIC

P.O.A.

Fairchild Semiconductor MM74HC32MX, Quad 2-Input OR Logic Gate, 14-Pin SOIC

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MM74HC32MX, 4 2-Input OR Logic Gate, 14-Pin SOIC
₪ 4.51Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-40 °C

Height

1.5mm

Dimensions

8.75 x 4 x 1.5mm

Width

4mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.75mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MM74HC32MX, 4 2-Input OR Logic Gate, 14-Pin SOIC
₪ 4.51Each (In a Pack of 25) (ex VAT)