Fairchild J175_D26Z P-Channel JFET, Idss -7 → -60mA, 3-Pin TO-92

RS Stock No.: 806-1769Brand: Fairchild SemiconductorManufacturers Part No.: J175_D26Z
brand-logo
View all in JFETs

Technical documents

Specifications

Channel Type

P

Idss Drain-Source Cut-off Current

-7 → -60mA

Maximum Gate Source Voltage

+30 V

Maximum Drain Gate Voltage

-30V

Transistor Configuration

Single

Configuration

Single

Maximum Drain Source Resistance

125 Ω

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

5.2mm

Height

5.33mm

Width

4.19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fairchild J175_D26Z P-Channel JFET, Idss -7 → -60mA, 3-Pin TO-92

P.O.A.

Fairchild J175_D26Z P-Channel JFET, Idss -7 → -60mA, 3-Pin TO-92
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

P

Idss Drain-Source Cut-off Current

-7 → -60mA

Maximum Gate Source Voltage

+30 V

Maximum Drain Gate Voltage

-30V

Transistor Configuration

Single

Configuration

Single

Maximum Drain Source Resistance

125 Ω

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

5.2mm

Height

5.33mm

Width

4.19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more