Technical Documents
Specifications
Brand
ExpertDrive Size
1/4 in
Type
Extension
Drive Type
Square
Overall Length
100 mm
Sub Type
Extension Bar
Finish
Chrome
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ExpertDrive Size
1/4 in
Type
Extension
Drive Type
Square
Overall Length
100 mm
Sub Type
Extension Bar
Finish
Chrome
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China