Technical documents
Specifications
Brand
EXARNumber of Transmitters
1 (RS-422), 1 (RS-485), 2 (RS-232)
Number of Receivers
1 (RS-422), 1 (RS-485), 2 (RS-232)
Number of Transceivers
2
Number of Drivers per Line
1
Number of Receivers per Line
1
Data Rate
1 Mbps, 20 Mbps
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Transmitter Signal Type
Differential, Single Ended
Receiver Signal Type
Differential, Single Ended
Interface Standards
EIA/TIA-485
Power Supply Type
Single
Typical Single Supply Voltage
3 → 5.5 V
Maximum Operating Temperature
+70 °C
Length
5mm
Height
0.95mm
Width
5mm
Dimensions
5 x 5 x 0.95mm
Minimum Operating Temperature
0 °C
Country of Origin
Thailand
Product details
RS-232/RS-485/RS-422 Transceivers, EXAR
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation
Multiprotocol Transceivers
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
EXARNumber of Transmitters
1 (RS-422), 1 (RS-485), 2 (RS-232)
Number of Receivers
1 (RS-422), 1 (RS-485), 2 (RS-232)
Number of Transceivers
2
Number of Drivers per Line
1
Number of Receivers per Line
1
Data Rate
1 Mbps, 20 Mbps
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Transmitter Signal Type
Differential, Single Ended
Receiver Signal Type
Differential, Single Ended
Interface Standards
EIA/TIA-485
Power Supply Type
Single
Typical Single Supply Voltage
3 → 5.5 V
Maximum Operating Temperature
+70 °C
Length
5mm
Height
0.95mm
Width
5mm
Dimensions
5 x 5 x 0.95mm
Minimum Operating Temperature
0 °C
Country of Origin
Thailand
Product details
RS-232/RS-485/RS-422 Transceivers, EXAR
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation