Europa RCBO, 32A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C

RS Stock No.: 916-0271Brand: EuropaManufacturers Part No.: EUC7R.32/1C
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

Europa

Current Rating

32A

Number of Poles

1P

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

EUC7R

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Overall Length

18mm

Overall Dimensions

18 x 119 x 78mm

Reset Actuator Type

Toggle Switch

Overall Width

119mm

Overall Depth

78mm

Terminal Contact Type

Screw

Product details

Europacomponents EUC7R Series RCBOs

Europa Components EUC7R range of residual current circuit breakers with overload protection. These RCBOs have the same width as an MCB so they can be retro-fitted in a consumer unit which requires RCD protection. The unit has a rated residual operating current of 30 mA and a rated short circuit capacity of 10 kA. Designed for DIN Rail mounting in consumer units and 3 phase distribution boards.

1 Pole
Curve C
Terminal capacity from 1mm² to 16mm²
Operating temperature: -25°C to 40°C
35mm DIN Rail mounting
IP20

Approvals

CE, SEMKO

Standards

IEC 61009, EN 61009

Europacomponents Circuit Protection Devices

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Europa RCBO, 32A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C

P.O.A.

Europa RCBO, 32A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Europa

Current Rating

32A

Number of Poles

1P

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

EUC7R

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Overall Length

18mm

Overall Dimensions

18 x 119 x 78mm

Reset Actuator Type

Toggle Switch

Overall Width

119mm

Overall Depth

78mm

Terminal Contact Type

Screw

Product details

Europacomponents EUC7R Series RCBOs

Europa Components EUC7R range of residual current circuit breakers with overload protection. These RCBOs have the same width as an MCB so they can be retro-fitted in a consumer unit which requires RCD protection. The unit has a rated residual operating current of 30 mA and a rated short circuit capacity of 10 kA. Designed for DIN Rail mounting in consumer units and 3 phase distribution boards.

1 Pole
Curve C
Terminal capacity from 1mm² to 16mm²
Operating temperature: -25°C to 40°C
35mm DIN Rail mounting
IP20

Approvals

CE, SEMKO

Standards

IEC 61009, EN 61009

Europacomponents Circuit Protection Devices

You may be interested in