ERNI ERNIPRESS 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 770-6991Brand: ERNIManufacturers Part No.: 384063 / 384063-E
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

C

Pitch

2.54mm

Contact Plating

Gold

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

ERNIPRESS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Polyamide

Country of Origin

Germany

Product details

Type C, Through Hole Reflow

This range of Type C through hole reflow DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Max soldering temperature 10 sec at 260°C
64 pin (ac rows) and 96 pin (abc rows)

Standards

DIN EN 60603-2 (DIN 41612), IEC 60603-2

₪ 94.86

₪ 94.86 Each (ex VAT)

₪ 110.99

₪ 110.99 Each (inc. VAT)

ERNI ERNIPRESS 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

₪ 94.86

₪ 94.86 Each (ex VAT)

₪ 110.99

₪ 110.99 Each (inc. VAT)

ERNI ERNIPRESS 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 19₪ 94.86
20 - 74₪ 87.84
75 - 299₪ 80.31
300 - 599₪ 70.23
600+₪ 66.69

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

C

Pitch

2.54mm

Contact Plating

Gold

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

ERNIPRESS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Polyamide

Country of Origin

Germany

Product details

Type C, Through Hole Reflow

This range of Type C through hole reflow DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Max soldering temperature 10 sec at 260°C
64 pin (ac rows) and 96 pin (abc rows)

Standards

DIN EN 60603-2 (DIN 41612), IEC 60603-2