N87 Transformer Core, 9200nH, For Use With DC DC converter

RS Stock No.: 647-9086Brand: EpcosManufacturers Part No.: B65684AR87
View all in Transformer Cores

Technical documents

Specifications

Brand

Epcos

For Use With

DC DC converter

AL Rating

9200nH

Material

N87

Length

62mm

Width

49mm

View all in Transformer Cores

Stock information temporarily unavailable.

P.O.A.

N87 Transformer Core, 9200nH, For Use With DC DC converter

P.O.A.

N87 Transformer Core, 9200nH, For Use With DC DC converter

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epcos

For Use With

DC DC converter

AL Rating

9200nH

Material

N87

Length

62mm

Width

49mm