EPCOS 10pF MLCC, 50V dc V, ±5% , SMD
Technical documents
Specifications
Brand
EpcosCapacitance
10pF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
2 x 1.25 x 0.6mm
Length
2mm
Depth
1.25mm
Height
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EpcosCapacitance
10pF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
2 x 1.25 x 0.6mm
Length
2mm
Depth
1.25mm
Height
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.