EPCOS 22pF MLCC, 50V dc V, ±5%

RS Stock No.: 211-2751Brand: EpcosManufacturers Part No.: B37871K5220J60

Technical documents

Specifications

Brand

Epcos

Capacitance

22pF

Voltage

50V dc

Package/Case

1206 (3216M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

EPCOS 22pF MLCC, 50V dc V, ±5%

P.O.A.

EPCOS 22pF MLCC, 50V dc V, ±5%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Epcos

Capacitance

22pF

Voltage

50V dc

Package/Case

1206 (3216M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in