Epcos 10pF MLCC, 50V dc V, ±5%
Technical documents
Specifications
Brand
EpcosCapacitance
10pF
Voltage
50V dc
Package/Case
1206 (3216M)
Dielectric
C0G
Tolerance
±5%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
Epcos 10pF MLCC, 50V dc V, ±5%
1
P.O.A.
Epcos 10pF MLCC, 50V dc V, ±5%
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EpcosCapacitance
10pF
Voltage
50V dc
Package/Case
1206 (3216M)
Dielectric
C0G
Tolerance
±5%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C