Entel 58 Channel Two-Way Radio & PMR

RS Stock No.: 470-6623Brand: EntelManufacturers Part No.: HT640
brand-logo
View all in Walkie Talkies

Technical documents

Specifications

Brand

Entel

Radio Style

Handheld

Number of Channels

58

Operating Frequency

156 → 163.275MHz

LCD Display

Yes

VOX

Yes

Charge Indicator

Yes

Battery Life

16h

Product details

Entel HT640 VHF Submersible marine radio

A VHF radio able to operate on all currently allocated International, USA and Canadian channels.

Switchable 1 to 5W power to conserve battery life
Submersible to 1m for 30 minutes (JIS level 7)
Ergonomic style with rubber armoured control and side grips
Easy to grip even with gloves
Built in MIL STD 810C/D/E for shock, vibration, dust and moisture resistance
Constant battery life indication
Built in voice scrambler
Backlit LCD display
Voice operated transmit (VOX)
Fast scan
Keypad lock
Weight 289g with battery and antenna
Size (H x W x D) 125mm x 57mm x 32mm

Supplied with

Drop in 230V charger, 12V car charger, 1700mAh Lithium-ion battery pack, spring loaded rear clip, antenna, strap, user manual and 2-year warranty.

Warning

This radio can only be used by people on the water or people next to the water to speak to people on the water.
Use on land is illegal.

You may be interested in
Entel HT644 Walkie Talkies & 2 Way Radios
₪ 2,828.36Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Entel 58 Channel Two-Way Radio & PMR

P.O.A.

Entel 58 Channel Two-Way Radio & PMR
Stock information temporarily unavailable.
You may be interested in
Entel HT644 Walkie Talkies & 2 Way Radios
₪ 2,828.36Each (ex VAT)

Technical documents

Specifications

Brand

Entel

Radio Style

Handheld

Number of Channels

58

Operating Frequency

156 → 163.275MHz

LCD Display

Yes

VOX

Yes

Charge Indicator

Yes

Battery Life

16h

Product details

Entel HT640 VHF Submersible marine radio

A VHF radio able to operate on all currently allocated International, USA and Canadian channels.

Switchable 1 to 5W power to conserve battery life
Submersible to 1m for 30 minutes (JIS level 7)
Ergonomic style with rubber armoured control and side grips
Easy to grip even with gloves
Built in MIL STD 810C/D/E for shock, vibration, dust and moisture resistance
Constant battery life indication
Built in voice scrambler
Backlit LCD display
Voice operated transmit (VOX)
Fast scan
Keypad lock
Weight 289g with battery and antenna
Size (H x W x D) 125mm x 57mm x 32mm

Supplied with

Drop in 230V charger, 12V car charger, 1700mAh Lithium-ion battery pack, spring loaded rear clip, antenna, strap, user manual and 2-year warranty.

Warning

This radio can only be used by people on the water or people next to the water to speak to people on the water.
Use on land is illegal.

You may be interested in
Entel HT644 Walkie Talkies & 2 Way Radios
₪ 2,828.36Each (ex VAT)