Technical documents
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Control Mechanism
Lever
Port Size
M5
Connection Thread Standard
Metric
Port Type
Threaded
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Minimum Operating Temperature
-30°C
Port Gender
Female
Valve Function
3/2 Directional
Maximum Operating Temperature
80°C
Length
39.5mm
Height
16mm
Width
25mm
Number of Ports
3
Number of Positions
2
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Directional Control Valve
Control Mechanism
Lever
Port Size
M5
Connection Thread Standard
Metric
Port Type
Threaded
Series
AP
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Minimum Operating Temperature
-30°C
Port Gender
Female
Valve Function
3/2 Directional
Maximum Operating Temperature
80°C
Length
39.5mm
Height
16mm
Width
25mm
Number of Ports
3
Number of Positions
2
Country of Origin
Hungary
