Technical documents
Specifications
Brand
ElesaConnection Thread
G 3/8
Level Indicator Type
Sight Glass
Connection Thread Size
G 3/8
Maximum Operating Temperature
+80°C
Connection Thread Standard
G
Seal Material
Nitrile Rubber
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Elesa Liquid Level Indicator 14441-EX, G 3/8
1
P.O.A.
Elesa Liquid Level Indicator 14441-EX, G 3/8
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ElesaConnection Thread
G 3/8
Level Indicator Type
Sight Glass
Connection Thread Size
G 3/8
Maximum Operating Temperature
+80°C
Connection Thread Standard
G
Seal Material
Nitrile Rubber