Electrolube EADH400 Air Duster, 400 ml

RS Stock No.: 788-7249Brand: ElectrolubeManufacturers Part No.: EADH400
brand-logo
View all in Air Dusters

Technical documents

Specifications

Package Size

400 ml

Package Type

Aerosol

Active Chemical

HFO

Delicate and Optics Use

Yes

Flammable

No

Invertible

No

High Power

No

Global Warming Potential

7

Country of Origin

United Kingdom

Product details

EADH – Airduster with low GWP

Electrolube's Air Duster aerosols of compressed gas are designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment.

EADH Airduster
Inert, pure compressed gas for dust removal
Environmentally friendly fluorinated propellant with low GWP (global warming potential)
Safe for use on electrical and electronic equipment
Non-flammable

View all in Air Dusters

Stock information temporarily unavailable.

P.O.A.

Electrolube EADH400 Air Duster, 400 ml

P.O.A.

Electrolube EADH400 Air Duster, 400 ml

Stock information temporarily unavailable.

Technical documents

Specifications

Package Size

400 ml

Package Type

Aerosol

Active Chemical

HFO

Delicate and Optics Use

Yes

Flammable

No

Invertible

No

High Power

No

Global Warming Potential

7

Country of Origin

United Kingdom

Product details

EADH – Airduster with low GWP

Electrolube's Air Duster aerosols of compressed gas are designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment.

EADH Airduster
Inert, pure compressed gas for dust removal
Environmentally friendly fluorinated propellant with low GWP (global warming potential)
Safe for use on electrical and electronic equipment
Non-flammable