Ega-Master, 610 mm Overall, 76mm Jaw Capacity, Non-Sparking

RS Stock No.: 123-0261Brand: Ega-MasterManufacturers Part No.: 70126
brand-logo
View all in Wrenches

Technical documents

Specifications

Jaw Capacity

76mm

Non Sparking

Yes

Overall Length

610 mm

Material

Beryllium Copper

Country of Origin

Spain

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ega-Master, 610 mm Overall, 76mm Jaw Capacity, Non-Sparking

P.O.A.

Ega-Master, 610 mm Overall, 76mm Jaw Capacity, Non-Sparking
Stock information temporarily unavailable.

Technical documents

Specifications

Jaw Capacity

76mm

Non Sparking

Yes

Overall Length

610 mm

Material

Beryllium Copper

Country of Origin

Spain