Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
10mm
Pull Force
2.5kg
Thickness
4.5mm
Attachment Type
Hole
Magnet Shape
Disc
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
10mm
Pull Force
2.5kg
Thickness
4.5mm
Attachment Type
Hole
Magnet Shape
Disc
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China