Technical documents
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Power Consumption
8W
Maximum Current
110mA
Depth
78.5mm
Dimensions
250 x 78.5mm
Air Flow
320m³/h
Fan Speed
1300rpm
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst AC Ball Bearing Axial Fans
A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.
Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Approvals
UL; CSA; VDE
Stock information temporarily unavailable.
Please check again later.
₪ 1,286.65
Each (ex VAT)
₪ 1,505.38
Each (inc VAT)
1
₪ 1,286.65
Each (ex VAT)
₪ 1,505.38
Each (inc VAT)
1
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Power Consumption
8W
Maximum Current
110mA
Depth
78.5mm
Dimensions
250 x 78.5mm
Air Flow
320m³/h
Fan Speed
1300rpm
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst AC Ball Bearing Axial Fans
A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.
Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Approvals
UL; CSA; VDE