ebm-papst 3900 Series Axial Fan, 230 V ac, AC Operation, 31m³/h, 6W, 26mA Max, IP20, 92 x 92 x 25mm

RS Stock No.: 175-7296Brand: ebm-papstManufacturers Part No.: 3956L
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

92mm

Power Consumption

6W

Width

92mm

Maximum Current

26mA

Depth

25.4mm

Termination Type

Flat Plug

Dimensions

92 x 92 x 25mm

Air Flow

31m³/h

Noise Level

24dB

Fan Speed

1550rpm

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst 3400N Series Ball Bearing DC Axial Fans

Ebm-papst’s 3400N series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.

Features and Benefits

• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input

Applications

Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isn’t a consideration.

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Is the fan easy to operate?

A:With completely integrated electronic communication, the fans require little input from the user to operate.

Q: Is the fan durable?

A: 3400N series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 387.90

Each (ex VAT)

₪ 453.84

Each (inc. VAT)

ebm-papst 3900 Series Axial Fan, 230 V ac, AC Operation, 31m³/h, 6W, 26mA Max, IP20, 92 x 92 x 25mm

₪ 387.90

Each (ex VAT)

₪ 453.84

Each (inc. VAT)

ebm-papst 3900 Series Axial Fan, 230 V ac, AC Operation, 31m³/h, 6W, 26mA Max, IP20, 92 x 92 x 25mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4₪ 387.90
5 - 9₪ 357.62
10 - 24₪ 337.59
25 - 49₪ 312.32
50+₪ 300.42

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

92mm

Power Consumption

6W

Width

92mm

Maximum Current

26mA

Depth

25.4mm

Termination Type

Flat Plug

Dimensions

92 x 92 x 25mm

Air Flow

31m³/h

Noise Level

24dB

Fan Speed

1550rpm

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst 3400N Series Ball Bearing DC Axial Fans

Ebm-papst’s 3400N series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.

Features and Benefits

• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input

Applications

Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isn’t a consideration.

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Is the fan easy to operate?

A:With completely integrated electronic communication, the fans require little input from the user to operate.

Q: Is the fan durable?

A: 3400N series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.