Eaton 3 Phase Soft Starter - 135 A Current Rating, S811 Series, 80 kW Power Rating, 200 → 600 V Supply Voltage

RS Stock No.: 847-3986Brand: EatonManufacturers Part No.: S811+R13N3S
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Eaton

Power Rating

80 kW

Voltage Rating

200 → 600 V ac

Phase

3

Current Rating

135 A

IP Rating

IP20

Overall Length

111.3mm

Overall Width

201.1mm

Overall Depth

168.6mm

Series

S811

Country of Origin

United States

Product details

S811, S801 Range Soft Starters

The S811 and S801 range of soft starters from Eaton are compact, easy to program and easy to install. The soft starters have advanced monitoring protection capabilities and range from 11 to 1000 amps.

Advanced monitoring and protection capabilities
Compact design
Range from 11 to 1000 amps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton 3 Phase Soft Starter - 135 A Current Rating, S811 Series, 80 kW Power Rating, 200 → 600 V Supply Voltage

P.O.A.

Eaton 3 Phase Soft Starter - 135 A Current Rating, S811 Series, 80 kW Power Rating, 200 → 600 V Supply Voltage
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Power Rating

80 kW

Voltage Rating

200 → 600 V ac

Phase

3

Current Rating

135 A

IP Rating

IP20

Overall Length

111.3mm

Overall Width

201.1mm

Overall Depth

168.6mm

Series

S811

Country of Origin

United States

Product details

S811, S801 Range Soft Starters

The S811 and S801 range of soft starters from Eaton are compact, easy to program and easy to install. The soft starters have advanced monitoring protection capabilities and range from 11 to 1000 amps.

Advanced monitoring and protection capabilities
Compact design
Range from 11 to 1000 amps