EAO Illuminated Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPST, IP67

RS Stock No.: 219-5560Brand: EAOManufacturers Part No.: 84.0302.4R
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.5mm

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP67

Contact Current Rating

100 mA @ 42 V

Contact Material

Gold Plated

Manufacturer Part No.

84.0302.4R

Product details

Pushbutton switches series 84

The 84 series pushbuttons have been designed for use in a wide selection of applications. Thanks to its IP67 rating it is perfectly suited to outdoor use or even in harsh environments. These modular units can be mated with a wide selection of coloured LED switching units with various coloured lenses also available.

Illuminated pushbuttons with multi-LED lamps.
Front face mounting using fitting hole Ø 22.5 mm.

View all in Push Button Switches

Stock information temporarily unavailable.

P.O.A.

EAO Illuminated Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPST, IP67

P.O.A.

EAO Illuminated Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPST, IP67

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.5mm

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP67

Contact Current Rating

100 mA @ 42 V

Contact Material

Gold Plated

Manufacturer Part No.

84.0302.4R

Product details

Pushbutton switches series 84

The 84 series pushbuttons have been designed for use in a wide selection of applications. Thanks to its IP67 rating it is perfectly suited to outdoor use or even in harsh environments. These modular units can be mated with a wide selection of coloured LED switching units with various coloured lenses also available.

Illuminated pushbuttons with multi-LED lamps.
Front face mounting using fitting hole Ø 22.5 mm.