Dymo Black on Green Label Printer Tape, 7 m Length, 24 mm Width

RS Stock No.: 795-1359Brand: DymoManufacturers Part No.: S0720990
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Dymo

Tape Width

24 mm

Works With Printer Models

LabelManager 450D

Background Colour

Green

Print Colour

Black

Tape Length

7 m

Label Quantity

5

Country of Origin

Belgium

Product details

D1 24mm Labelling Tapes

Machine suitability:- Dymo LabelManager 300, LabelManager PC & Labelwriter duo

You may be interested in

P.O.A.

Dymo Black on Green Label Printer Tape, 7 m Length, 24 mm Width

P.O.A.

Dymo Black on Green Label Printer Tape, 7 m Length, 24 mm Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Dymo

Tape Width

24 mm

Works With Printer Models

LabelManager 450D

Background Colour

Green

Print Colour

Black

Tape Length

7 m

Label Quantity

5

Country of Origin

Belgium

Product details

D1 24mm Labelling Tapes

Machine suitability:- Dymo LabelManager 300, LabelManager PC & Labelwriter duo

You may be interested in