Technical documents
Specifications
Brand
Dow CorningPackage Size
750 ml
Product Form
Polyurethane Foam
Colour
Yellow
Package Type
Aerosol
Country of Origin
United States
Product details
Great Stuff 360º All Direction Expanding foam
One component high performance expanding polyurethane foam, specific applications include: an aid to mechanical fixings, insulation of door & window frames, supporting good brick work & mortar, fills pipe entries through brick work & walls, expands to fill seal voids and cavities.
Flexible applicator nozzle allowing application through 360º
Fast curing
Cures to form a tough resilient and long lasting semi rigid cellular structure
Surface can be cut, sawn, sanded and painted or plastered over once cured
Gives effective insulation against damp and draft and is completely waterproof
Self moulding to surface irregularities
Compatible with most common construction materials
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Dow CorningPackage Size
750 ml
Product Form
Polyurethane Foam
Colour
Yellow
Package Type
Aerosol
Country of Origin
United States
Product details
Great Stuff 360º All Direction Expanding foam
One component high performance expanding polyurethane foam, specific applications include: an aid to mechanical fixings, insulation of door & window frames, supporting good brick work & mortar, fills pipe entries through brick work & walls, expands to fill seal voids and cavities.
Flexible applicator nozzle allowing application through 360º
Fast curing
Cures to form a tough resilient and long lasting semi rigid cellular structure
Surface can be cut, sawn, sanded and painted or plastered over once cured
Gives effective insulation against damp and draft and is completely waterproof
Self moulding to surface irregularities
Compatible with most common construction materials