Technical documents
Specifications
Brand
DormerThread Size
M3.5
Type
Spiral Flute
Pitch
0.6mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
56 mm
Material
HSS-E
Shank Diameter
4 mm
Shank Type
Plain
Class of Fit
6H
Country of Origin
Sweden
Product details
HSS-XS1 Spiral Flute Tap (EX016H)
Multi-application machine spiral flute taps.
Superb productivity in a wide range of materials
Short thread length for low torque & better chip evacuation
High speed cobalt steel with steel tempered finish
Metric coarse construction with right hand cut
Standards
DIN 371-376
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
DormerThread Size
M3.5
Type
Spiral Flute
Pitch
0.6mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
56 mm
Material
HSS-E
Shank Diameter
4 mm
Shank Type
Plain
Class of Fit
6H
Country of Origin
Sweden
Product details
HSS-XS1 Spiral Flute Tap (EX016H)
Multi-application machine spiral flute taps.
Superb productivity in a wide range of materials
Short thread length for low torque & better chip evacuation
High speed cobalt steel with steel tempered finish
Metric coarse construction with right hand cut
Standards
DIN 371-376
