Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard

RS Stock No.: 728-7557Brand: DormerManufacturers Part No.: E346M4
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Thread Size

M4

Type

Spiral Flute

Pitch

0.7mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

63 mm

Material

HSCo

Shank Diameter

4.5 mm

Shank Type

Plain

Ring Colour

Blue

Class of Fit

6H

Product details

Dormer 'Sharkline'

You may be interested in
View all in Threading Taps

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard

P.O.A.

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Thread Size

M4

Type

Spiral Flute

Pitch

0.7mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

63 mm

Material

HSCo

Shank Diameter

4.5 mm

Shank Type

Plain

Ring Colour

Blue

Class of Fit

6H

Product details

Dormer 'Sharkline'

You may be interested in