Technical documents
Specifications
Brand
DormerThread Size
M3
Type
Straight Flute
Pitch
0.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
56 mm
Material
HSCo
Shank Diameter
3.5 mm
Shank Type
Plain
Ring Colour
Blue
Class of Fit
6H
Stock information temporarily unavailable.
P.O.A.
Dormer Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard
1
P.O.A.
Dormer Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
DormerThread Size
M3
Type
Straight Flute
Pitch
0.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
56 mm
Material
HSCo
Shank Diameter
3.5 mm
Shank Type
Plain
Ring Colour
Blue
Class of Fit
6H
