Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
13mm
Point Angle
135°
Cutting Length
101mm
Overall Length
151 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 13mm Diameter, 151 mm OverallBrand: Dormer
₪ 1,962.421 Box of 5 (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Dormer HSS Jobber Drill Bit, 13mm Diameter, 151 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 13mm Diameter, 151 mm Overall
Stock information temporarily unavailable.
1
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 13mm Diameter, 151 mm OverallBrand: Dormer
₪ 1,962.421 Box of 5 (ex VAT)
Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
13mm
Point Angle
135°
Cutting Length
101mm
Overall Length
151 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 13mm Diameter, 151 mm OverallBrand: Dormer
₪ 1,962.421 Box of 5 (ex VAT)