Graphic 128x64 COG FSTN blk/white,58x42
Technical documents
Specifications
Brand
DisplaytechDisplay Type
Graphic
Resolution
128 x 64pixels
Viewing Area Height
25mm
Viewing Area Width
50mm
Viewing Area Dimensions
50 x 25mm
External Depth
8.5mm
Background Colour
White
Backlight Type
LED
External Dimensions
58.2 x 8.5 x 41.7mm
External Height
41.7mm
External Width
58.2mm
Controller Type
S6B1713
Display Mode
Transflective
Display Matrix Technology
FSTN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
Driver Mounting
COG
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
DisplaytechDisplay Type
Graphic
Resolution
128 x 64pixels
Viewing Area Height
25mm
Viewing Area Width
50mm
Viewing Area Dimensions
50 x 25mm
External Depth
8.5mm
Background Colour
White
Backlight Type
LED
External Dimensions
58.2 x 8.5 x 41.7mm
External Height
41.7mm
External Width
58.2mm
Controller Type
S6B1713
Display Mode
Transflective
Display Matrix Technology
FSTN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
Driver Mounting
COG