Technical documents
Specifications
Brand
DiodesZetexQuiescent Current
25µA
Package Type
SOT-23
Pin Count
5
Mounting Type
Surface Mount
Dimensions
3.1 x 1.8 x 1.3mm
Maximum Input Voltage
20 V
Minimum Input Voltage
2.5 V
Product Height
1.3mm
Product Length
3.1mm
Product Width
1.8mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
DiodesZetex ZXCT1021E5TA, High Side Current Monitor 5-Pin, SOT-23
5
P.O.A.
DiodesZetex ZXCT1021E5TA, High Side Current Monitor 5-Pin, SOT-23
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
DiodesZetexQuiescent Current
25µA
Package Type
SOT-23
Pin Count
5
Mounting Type
Surface Mount
Dimensions
3.1 x 1.8 x 1.3mm
Maximum Input Voltage
20 V
Minimum Input Voltage
2.5 V
Product Height
1.3mm
Product Length
3.1mm
Product Width
1.8mm
Country of Origin
China