Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Common Anode
Nominal Zener Voltage
13V
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
ESD Suppressor
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
110Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
0.08%/°C
Country of Origin
China
Product details
Zener Diodes 300mW, AZ23C Series, Diodes Inc
Zener Diodes, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
₪ 0.336
Each (On a Reel of 3000) (ex VAT)
₪ 0.393
Each (On a Reel of 3000) (inc VAT)
3000
₪ 0.336
Each (On a Reel of 3000) (ex VAT)
₪ 0.393
Each (On a Reel of 3000) (inc VAT)
3000
Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Common Anode
Nominal Zener Voltage
13V
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
ESD Suppressor
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
110Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
0.08%/°C
Country of Origin
China
Product details