Dinolite AM313T USB 2.0 Microscope, 640 x 480 pixel, 200 X, 10 → 50 X Magnification

RS Stock No.: 669-9170Brand: DinoliteManufacturers Part No.: AM313T
brand-logo
View all in Home

Technical documents

Specifications

Magnification Power

200 X, 10 → 50 X

Frame rate

30fps

Resolution

640 x 480 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Weight

90g

Dimensions

3.2 (Dia.) x 10mm

Diameter

32mm

Length

100mm

Model Number p

AM313T Dino-Lite Plus

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dinolite AM313T USB 2.0 Microscope, 640 x 480 pixel, 200 X, 10 → 50 X Magnification

P.O.A.

Dinolite AM313T USB 2.0 Microscope, 640 x 480 pixel, 200 X, 10 → 50 X Magnification
Stock information temporarily unavailable.

Technical documents

Specifications

Magnification Power

200 X, 10 → 50 X

Frame rate

30fps

Resolution

640 x 480 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Weight

90g

Dimensions

3.2 (Dia.) x 10mm

Diameter

32mm

Length

100mm

Model Number p

AM313T Dino-Lite Plus